Analog Circuit, 1 Func, PDIP8
Analog Devices LTK001CN8 technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Operating Supply Current | 800uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | LT® |
| Width | 6.47mm |
| RoHS | Not Compliant |
No datasheet is available for this part.