
RS-485/RS-422 transceiver module featuring a 20Mbps data rate and a single driver and receiver. This surface mount component operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage and 25mA supply current. Encased in a 32BGA package measuring 15mm x 11.25mm x 3.42mm, it supports a 0°C to 70°C operating temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTM2881CY-3#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Data Rate | 20Mbps |
| Height | 3.42mm |
| Interface | RS-422, RS-485 |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Supply Current | 25mA |
| Width | 11.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM2881CY-3#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
