
Automotive-grade bus transceiver featuring RS-422 and RS-485 interfaces. This integrated circuit offers a single transmitter and receiver configuration with a maximum data rate of 20Mbps. Operating from a 3V to 3.6V supply, it functions across a wide temperature range of -40°C to 105°C. Packaged in a 32-pin BGA with surface mount capability, this RoHS compliant component is supplied in trays of 119 units.
Analog Devices LTM2881HY-3#PBF technical specifications.
| Package/Case | BGA |
| Data Rate | 20Mbps |
| Height | 3.62mm |
| Interface | RS-422, RS-485 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM2881HY-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.