
RS-422 / RS-485 bus transceiver featuring a 3V to 3.6V supply range and a 20Kbps data rate. This integrated circuit offers a single driver and receiver configuration, packaged in a 32-lead LGA with surface mount capability. Operating across a temperature range of -40°C to 85°C, it provides a robust solution for serial communication interfaces.
Analog Devices LTM2881IV-3#PBF technical specifications.
| Package/Case | LGA |
| Data Rate | 20Kbps |
| Height | 2.8mm |
| Interface | RS-422, RS-485 |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Supply Current | 25mA |
| Width | 11.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM2881IV-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
