
Isolated RS422/RS485 bus transceiver, featuring a 20Mbps data rate and 2.5kV isolation. This integrated circuit offers a 32-ball BGA package for surface mounting, operating from a 3V to 3.6V supply with a typical 3.3V operating voltage. It includes one transmitter, one receiver, and one transceiver, with a maximum supply current of 25mA. Designed for wide temperature operation from -55°C to 105°C, this lead-free and RoHS-compliant component is supplied in trays of 119 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTM2881MPY-3#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Data Rate | 20Mbps |
| Height | 3.62mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | µModule® |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM2881MPY-3#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
