The LTM2881MPY-5 is a 2-channel unidirectional isolated transceiver with a data rate of 20Mbps. It is available in a BGA package with a height of 3.62mm and is suitable for surface mount. The device operates over a temperature range of -55°C to 105°C and is powered by a 3.3V supply voltage. It has a supply current of 25mA and is part of the µModule series. The LTM2881MPY-5 is not RoHS compliant.
Analog Devices LTM2881MPY-5 technical specifications.
| Package/Case | BGA |
| Channel Type | Unidirectional |
| Data Rate | 20Mbps |
| Height | 3.62mm |
| Isolated Power | Yes |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | µModule® |
| Supply Current | 25mA |
| RoHS | Not Compliant |
No datasheet is available for this part.