
RS-232 transceiver, featuring 2 drivers and 2 receivers, operates with a 3V to 3.6V supply voltage and a nominal 3.3V. This surface-mount BGA package supports a data rate of 1000Kbps, with an operating temperature range of 0°C to 70°C. The component is RoHS compliant and designed for efficient integration.
Sign in to ask questions about the Analog Devices LTM2882CY-3#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTM2882CY-3#PBF technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Kbps |
| Interface | RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM2882CY-3#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
