
DGTL ISO 2.5KV 4CH RS232 32BGA
Sign in to ask questions about the Analog Devices LTM2882CY-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTM2882CY-5#PBF technical specifications.
| Package/Case | BGA |
| Data Rate | 10Mbps |
| Height | 3.42mm |
| Interface | RS-232 |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Width | 11.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM2882CY-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.