Automotive-grade USB 2.0 transceiver IC supporting 12Mbps data rates. This integrated circuit features one transceiver and operates from a single supply voltage ranging from 4.4V to 16.5V, with a typical value of 5V or 12V. Designed for demanding environments, it functions reliably between -40°C and 85°C. The component is housed in a 44-pin BGA package, consuming a maximum supply current of 100mA.
Analog Devices LTM2884IY#PBF technical specifications.
| Data Rate | 12Mbps |
| Number of Transceivers | 1 |
| Protocols Supported | USB 2.0 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Single Supply Voltage | 4.4V |
| Typical Single Supply Voltage | 5|12V |
| Maximum Single Supply Voltage | 16.5V |
| Maximum Supply Current | 100mA |
| Power Supply Type | Single |
| Pin Count | 44 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTM2884IY#PBF to view detailed technical specifications.
No datasheet is available for this part.