
LINEAR TECHNOLOGY LTM2892CY-I#PBF Digital Isolator, 6, 150 ns, 3 V, 5.5 V, BGA, 24 Pins
Analog Devices LTM2892CY-I#PBF technical specifications.
| Package/Case | BGA |
| Channel Type | Unidirectional |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 6 |
| Package Quantity | 260 |
| Packaging | Tray |
| Propagation Delay | 250ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Supply Current | 3.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM2892CY-I#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.