USB Transceiver 1TR 12Mbps 24-Pin BGA Tray
Analog Devices LTM2894HY#PBF technical specifications.
| Data Rate | 12Mbps |
| Number of Transceivers | 1 |
| Protocols Supported | USB 2.0 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Minimum Single Supply Voltage | 4.4V |
| Typical Single Supply Voltage | 5V |
| Maximum Single Supply Voltage | 36V |
| Power Supply Type | Single |
| Pin Count | 24 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.