
Board mount DC-DC converter with a 4.5V to 20V input range, delivering up to 10A output current. Features adjustable output voltage from 600mV to 5V, achieving 92% efficiency. This single-output converter operates within a -40°C to 85°C temperature range and is housed in an LGA package.
Sign in to ask questions about the Analog Devices LTM4600EV#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTM4600EV#PBF technical specifications.
| Package/Case | LGA |
| Efficiency | 92% |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Current | 1.2mA |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4600EV#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
