
Adjustable DC-DC converter, board mount, delivering up to 10A output current. Features a wide input voltage range of 4.5V to 28V and an adjustable output voltage from 0.6V to 5V. Operates at an 850kHz switching frequency with up to 92% efficiency. Packaged in an LGA, measuring 0.59 x 0.59 x 0.11 inches, suitable for SMD/SMT termination. RoHS compliant with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTM4600HVEV#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTM4600HVEV#PBF technical specifications.
| Package/Case | LGA |
| Efficiency | 92% |
| Frequency | 850kHz |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.2mA |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Termination | SMD/SMT |
| Voltage - Output 1 | 5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4600HVEV#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
