
Board mount DC-DC converter with adjustable output voltage from 0.6V to 5V and a maximum output current of 10A. Features a high efficiency of 92% and operates at a switching frequency of 850kHz. Input voltage range is 4.5V to 20V. Packaged in an LGA, SMD/SMT termination, this component offers a compact 0.59 x 0.59 x 0.11 inch footprint. Operating temperature range is -40°C to 85°C.
Analog Devices LTM4600IV#PBF technical specifications.
| Package/Case | LGA |
| Efficiency | 92% |
| Frequency | 850kHz |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.2mA |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Termination | SMD/SMT |
| Voltage - Output 1 | 5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4600IV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.