The LTM4601AHVMPY is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 133 terminals and a pin count of 133. The device is packaged in an S-PBGA-B133 package type and has a width and length of 15mm. It operates within an input voltage range of 4.5V to 28V and is suitable for use in military-grade applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 133 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B133 |
| Width | 15 |
| Length | 15 |
| Pin Count | 133 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |