
Board mount DC/DC converter module delivering up to 12A output current. Features adjustable output voltage from 600mV to 5V, with a maximum input voltage of 20V and a minimum of 4.5V. Achieves up to 95% efficiency and includes over-voltage protection (OVP), short-circuit protection (SCP), and undervoltage lockout (UVLO). Packaged in an 118-LGA with dimensions of 0.59 x 0.59 x 0.11 inches, operating across a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTM4601IV-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LGA |
| Efficiency | 95% |
| Features | UVLO, OVP, SCP |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Current | 3.8mA |
| Output Current | 12A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4601IV-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
