
Board mount DC/DC converter module delivering up to 12A output current. Features adjustable output voltage from 600mV to 5V, with a maximum input voltage of 20V and a minimum of 4.5V. Achieves up to 95% efficiency and includes UVLO, OVP, and SCP protection. Packaged in an 118-LGA, measuring 0.59 x 0.59 x 0.11 inches, with SMD/SMT termination. Operates across a -40°C to 85°C temperature range.
Analog Devices LTM4601IV#PBF technical specifications.
| Package/Case | LGA |
| Efficiency | 95% |
| Features | UVLO, OVP, SCP |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 3.8mA |
| Output Current | 12A |
| Output Type | Adjustable |
| Output Voltage | 1.5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Termination | SMD/SMT |
| Voltage - Output 1 | 5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4601IV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
