Adjustable DC-DC converter, board mount, LGA package, delivering up to 6A output current with a selectable output voltage range of 0.6V to 5V. Features 92% efficiency at 800kHz switching frequency, operating from a 4.5V to 28V input voltage. Designed for surface mount termination, this component offers a compact 0.59 x 0.59 x 0.11 inch profile and operates across a wide temperature range of -40°C to 85°C. RoHS compliant.
Analog Devices LTM4602HVEV#PBF technical specifications.
| Package/Case | LGA |
| Efficiency | 92% |
| Frequency | 800kHz |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.2mA |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Termination | SMD/SMT |
| Voltage - Output 1 | 5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4602HVEV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.