
Board mount DC-DC converter featuring adjustable output voltage from 0.6V to 5V with a maximum output current of 6A. This power supply operates with an input voltage range of 4.5V to 20V and achieves up to 93% efficiency at a 1MHz switching frequency. The compact LGA package measures 0.59 x 0.59 x 0.11 inches, suitable for surface mount technology. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component offers a single output.
Analog Devices LTM4603EV-1#PBF technical specifications.
| Package/Case | LGA |
| Efficiency | 93% |
| Frequency | 1MHz |
| Height | 0.11inch |
| Length | 0.59inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 3.8mA |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Termination | SMD/SMT |
| Voltage - Output 1 | 5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4603EV-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
