
Board mount DC-DC converter with adjustable output voltage from 0.6V to 5V and a maximum output current of 6A. Features a high efficiency of 93%, operating input voltage range of 4.5V to 28V, and a compact LGA package measuring 0.59 x 0.59 x 0.11 inches. Designed for a wide operating temperature range of -40°C to 85°C, this single-output converter is RoHS compliant and lead-free.
Analog Devices LTM4603HVEV#PBF technical specifications.
| Package/Case | LGA |
| Efficiency | 93% |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Current | 25mA |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4603HVEV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.