
High-efficiency (93%) DC/DC converter module, operating at 1MHz, delivers up to 6A output current. Features adjustable output voltage from 600mV to 5V, with a maximum output of 5V. Input voltage range is 4.5V to 20V. Encased in an 118-LGA package, this SMD/SMT component measures 0.59 x 0.59 x 0.11 inches and operates from -40°C to 85°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LTM4603IV#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTM4603IV#PBF technical specifications.
| Package/Case | LGA |
| Efficiency | 93% |
| Frequency | 1MHz |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 3.8mA |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Termination | SMD/SMT |
| Voltage - Output 1 | 5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4603IV#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
