Board mount DC-DC converter featuring adjustable output voltage from 800mV to 16V with a maximum output current of 5A. This buck-boost topology offers up to 98% efficiency, operating from a 4.5V to 20V input range. The component is housed in an LGA package measuring 0.59 x 0.59 x 0.11 inches, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTM4605IV#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LGA |
| Efficiency | 98% |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 16V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Current | 2.8mA |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Topology | Buck-Boost |
| Voltage - Output 1 | 16V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4605IV#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
