
High-efficiency, single-output DC-DC step-down converter with adjustable output voltage from 600mV to 5V. Delivers up to 8A output current with a maximum input voltage of 5.5V and a minimum of 2.7V. Features a compact LGA package measuring 0.59" x 0.35" x 0.11" and operates efficiently up to 95%. Suitable for a wide temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTM4608AEV#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LGA |
| Efficiency | 95% |
| Height | 0.11inch |
| Length | 0.59inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 400uA |
| Output Current | 8A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 170 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4608AEV#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
