
Adjustable 8A synchronous buck DC/DC converter in an LGA package. Features a wide input voltage range of 2.7V to 5.5V and delivers up to 8A output current with adjustable output voltage from 600mV to 5V. Achieves up to 98% efficiency and operates across a temperature range of -40°C to 125°C. This board mount power supply component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTM4608AIV#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTM4608AIV#PBF technical specifications.
| Package/Case | LGA |
| Efficiency | 98% |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 400uA |
| Output Current | 8A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 170 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4608AIV#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
