
Single output, adjustable DC-DC step-down converter in an LGA package. Features a wide input voltage range of 2.7V to 5.5V and delivers up to 8A output current. Achieves up to 98% efficiency with a configurable output voltage from 600mV to 5V. Operates across a broad temperature range of -55°C to 125°C. This RoHS compliant component measures 0.59" x 0.35" x 0.11".
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTM4608AMPV#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LGA |
| Efficiency | 98% |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8A |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 400uA |
| Output Current | 8A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 170 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4608AMPV#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
