
Single-output DC-DC converter with adjustable output voltage from 0.8V to 5V and a maximum output current of 15A. Input voltage range is 1.5V to 5.5V, with a peak efficiency of 94%. Features a compact 0.59 x 0.59 x 0.17 inch LGA package and operates across a wide temperature range of -40°C to 125°C. This RoHS compliant component is supplied in a tray.
Analog Devices LTM4611EV#PBF technical specifications.
| Package/Case | LGA |
| Efficiency | 94% |
| Height | 0.17inch |
| Length | 0.59inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Current | 70mA |
| Output Current | 15A |
| Output Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4611EV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
