
High-efficiency (94%) DC/DC converter module, delivering up to 15A output current with adjustable output voltage from 800mV to 5V. Features a compact LGA package measuring 0.59 x 0.59 x 0.17 inches, operating from a 1.5V to 5.5V input range. Suitable for wide temperature applications, with a maximum operating temperature of 125°C. RoHS compliant and designed for board-mount integration.
Analog Devices LTM4611IV#PBF technical specifications.
| Package/Case | LGA |
| Efficiency | 94% |
| Height | 0.17inch |
| Length | 0.59inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Current | 70mA |
| Output Current | 15A |
| Output Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4611IV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
