
Adjustable DC-DC converter with 5A output current, capable of 3.3V to 15V output voltage. Features a wide input voltage range from 5V to 36V and a single channel, single output configuration. Operates within a temperature range of -40°C to 125°C and is housed in an LGA package. This lead-free, RoHS-compliant component offers a compact 0.59 x 0.59 x 0.11 inch footprint.
Sign in to ask questions about the Analog Devices LTM4612EV#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTM4612EV#PBF technical specifications.
| Package/Case | LGA |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 15V |
| Min Output Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4.5mA |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 15V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4612EV#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
