
High-efficiency DC-DC converter, delivering up to 8A output current with adjustable output voltage from 3.3V to 15V. Features a wide input voltage range of 5V to 36V and a peak efficiency of 96%. This LGA-packaged power management IC operates across a temperature range of -40°C to 125°C. Designed for robust performance, it offers a single, adjustable output.
Analog Devices LTM4613EV#PBF technical specifications.
| Package/Case | LGA |
| Efficiency | 96% |
| Height | 0.17inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 15V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Current | 78mA |
| Output Current | 8A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 12V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4613EV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
