
High-efficiency DC-DC converter featuring a single, adjustable output up to 15V and 8A maximum output current. Operating from a 5V to 36V input range, this power management IC achieves up to 96% efficiency. Encased in an LGA package, it offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTM4613IV#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTM4613IV#PBF technical specifications.
| Package/Case | LGA |
| Efficiency | 96% |
| Height | 0.17inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 15V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Current | 78mA |
| Output Current | 8A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 12V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4613IV#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
