
Board mount DC/DC converter featuring adjustable output voltage from 0.8V to 5V with a maximum output current of 4A. This power supply offers up to three outputs, with specific voltages at 5V, 5V, and 2.6V, and achieves 95% efficiency. Operating within a wide input voltage range of 2.375V to 5.5V, it supports a maximum output current of 1.5A per output. The component is housed in an LGA package with dimensions of 0.59 x 0.59 x 0.11 inches and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTM4615IV#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTM4615IV#PBF technical specifications.
| Package/Case | LGA |
| Efficiency | 95% |
| Height | 0.11inch |
| Length | 0.59inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 3 |
| Operating Supply Current | 1.48mA |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 2.6V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4615IV#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
