
Dual-output, adjustable buck DC-DC converter operating at 1.5MHz. Features include UVLO, OVP, OCP, and OTP protection. Input voltage range is 2.7V to 5.5V, with adjustable output voltages from 600mV to 5V, each capable of 8A output current. Packaged in a 144-ball BGA with dimensions of 0.59 x 0.59 x 0.11 inches. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTM4616EY#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 2 |
| Operating Supply Current | 400uA |
| Output Current | 8A |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4616EY#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
