
Dual-output adjustable DC-DC converter with a 4A maximum output current per channel. Features a 4.5V to 26.5V input voltage range and adjustable output voltages from 800mV to 5V. This integrated power management IC offers a compact LGA package, measuring 0.59 x 0.59 x 0.11 inches, and operates across a wide temperature range of -40°C to 125°C. RoHS compliant and designed for efficient power conversion.
Analog Devices LTM4619EV#PBF technical specifications.
| Package/Case | LGA |
| Height | 0.11inch |
| Length | 0.59inch |
| Max Input Voltage | 26.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 2 |
| Operating Supply Current | 30mA |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4619EV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
