Dual 13A or Single 26A DC/DC regulator power module. Features a 4.5V to 16V input voltage range and a maximum operating temperature of 125°C. This automotive-grade component is housed in a 15mm x 15mm S-PBGA-B144 package with 144 terminals.
Analog Devices LTM4620AIY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 15 |
| Length | 15 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTM4620AIY to view detailed technical specifications.
No datasheet is available for this part.