
Dual-output, board-mount DC/DC converter with adjustable output voltage from 600mV to 5.3V. Features 13A maximum output current per channel, operating from a 4.5V to 16V input range. Integrated UVLO, OVP, and OCP protection. Surface-mount BGA package with dimensions of 0.59 x 0.59 x 0.2 inches. Operates across a temperature range of -40°C to 125°C.
Analog Devices LTM4620AIY#PBF technical specifications.
| Package/Case | BGA |
| Features | UVLO, OVP, OCP |
| Height | 0.2inch |
| Length | 0.59inch |
| Max Input Voltage | 16V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Output Voltage | 5.3V |
| Min Output Voltage | 600mV |
| Max Power Dissipation | 138W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 13A |
| Output Type | Adjustable |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LTM®, uModule® |
| Voltage - Output 1 | 5.3V |
| Voltage - Output 2 | 5.3V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4620AIY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.