
Dual-output, non-isolated, step-down DC-DC converter module for surface mount applications. Features a 144-pin LGA package (15x15x4.41mm) with a 1.27mm pin pitch, supporting a 4.5V to 16V input range. Delivers 0.6V to 2.5V output voltage with a maximum output current of 13A per channel. Operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTM4620EV#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTM4620EV#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | LGA |
| Package Description | Land Grid Array Package |
| Lead Shape | No Lead |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 15 |
| Package Width (mm) | 15 |
| Package Height (mm) | 4.41 |
| Seated Plane Height (mm) | 4.41 |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 3.037 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MO-222 |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 0.6 to 2.5V |
| Maximum Input Voltage | 16V |
| Maximum Output Current | 13|13A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTM4620EV#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.