
Dual-output, board-mount DC/DC converter with adjustable output voltages from 600mV to 2.5V. Features include UVLO, OVP, and OCP protection, with a maximum output current of 13A per channel. Operates from a 4.5V to 16V input voltage range and supports a switching frequency of 400kHz to 750kHz. Packaged in a 0.59" x 0.59" x 0.2" BGA for surface mounting, with an operating temperature range of -40°C to 125°C.
Analog Devices LTM4620EY#PBF technical specifications.
| Package/Case | BGA |
| Features | UVLO, OVP, OCP |
| Height | 0.2inch |
| Length | 0.59inch |
| Max Input Voltage | 16V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 600mV |
| Max Power Dissipation | 65W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 13A |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LTM®, uModule® |
| Voltage - Output 1 | 2.5V |
| Voltage - Output 2 | 2.5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4620EY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.