
Dual-output, non-isolated, step-down DC-DC converter module for surface mount applications. Features a 144-pin LGA package with dimensions of 15mm x 15mm x 4.41mm and a 1.27mm pin pitch. Delivers up to 13A per output, with an adjustable output voltage range of 0.6V to 2.5V. Operates from a 4.5V to 16V input voltage and functions across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTM4620IV#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTM4620IV#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | LGA |
| Package Description | Land Grid Array Package |
| Lead Shape | No Lead |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 15 |
| Package Width (mm) | 15 |
| Package Height (mm) | 4.41 |
| Seated Plane Height (mm) | 4.41 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-222 |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 0.6 to 2.5V |
| Maximum Input Voltage | 16V |
| Maximum Output Current | 13|13A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTM4620IV#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.