
The LTM4622AIY is an automotive DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 25-pin S-PBGA-B25 package and operates on an input voltage range of 3.6V to 20V. This device is suitable for use in automotive applications and is available from Analog Devices.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B25 |
| Width | 6.25 |
| Length | 6.25 |
| Pin Count | 25 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 3.6 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |