Dual ultrathin 2.5A or single 5A step-down DC/DC regulator power module. Features a 3.6V to 20V input voltage range and operates from -40°C to 85°C. Packaged in a 25-pin BGA (S-PBGA-B25) with dimensions of 6.25mm x 6.25mm. Designed for automotive temperature grades.
Analog Devices LTM4622IY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B25 |
| Width | 6.25 |
| Length | 6.25 |
| Pin Count | 25 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 3.6 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTM4622IY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.