
Step-down DC-DC converter with a 4A output current, capable of handling input voltages from 2.375V to 14V and providing a regulated output from 600mV to 5.5V. This surface-mount uModule features a 25-pin BGA package, offering integrated UVLO, OVP, OCP, and OTP protection. Operating across a wide temperature range of -40°C to 125°C, it supports a maximum power dissipation of 22W.
Analog Devices LTM4624EY#PBF technical specifications.
| Package/Case | BGA |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.2inch |
| Length | 0.25inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Max Power Dissipation | 22W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Supply Current | 620mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 4A |
| Package Quantity | 260 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LTM®, uModule® |
| Voltage - Output 1 | 5.5V |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4624EY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
