Automotive-grade, 4A step-down DC/DC regulator power module. Features a 4V to 14V input voltage range and a maximum operating temperature of 125°C. This integrated circuit is housed in a 25-terminal, 6.25mm x 6.25mm S-PBGA package with bottom terminal positioning. Designed for single function power conversion.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B25 |
| Width | 6.25 |
| Length | 6.25 |
| Pin Count | 25 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |