
Surface mount DC-DC converter, buck, adjustable output from 600mV to 5.5V, with a maximum output current of 4A. Features include UVLO, OVP, OCP, and OTP protection. Operates from a 2.375V to 14V input voltage range and supports a maximum operating temperature of 125°C. This component is housed in a 0.25 x 0.25 x 0.2 inch BGA package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTM4624IY#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Max Power Dissipation | 22W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Package Quantity | 260 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LTM®, uModule® |
| Voltage - Output 1 | 5.5V |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4624IY#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
