Automotive-grade step-down DC/DC regulator featuring a 20V maximum input voltage and 5A output current. This integrated power module, housed in a 25-terminal S-PBGA-B25 package with bottom terminal positioning, operates across a wide temperature range from -40°C to 125°C. The compact 6.25mm x 6.25mm footprint integrates a single DC/DC controller and regulator function.
Checking distributor stock and pricing after the page loads.
Analog Devices LTM4625IY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B25 |
| Width | 6.25 |
| Length | 6.25 |
| Pin Count | 25 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.