
Board mount DC-DC converter with adjustable output voltage from 600mV to 5V, capable of delivering up to 15A. Features include Over Voltage Protection (OVP) and Over Current Protection (OCP), with a high efficiency of 93%. Operates from a 4.5V to 20V input voltage range and is housed in an LGA package measuring 0.59 x 0.59 x 0.17 inches. Suitable for applications requiring a single, robust power output, with a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTM4627EV#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTM4627EV#PBF technical specifications.
| Package/Case | LGA |
| Efficiency | 93% |
| Features | OVP, OCP |
| Height | 0.17inch |
| Length | 0.59inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Current | 17mA |
| Output Current | 15A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4627EV#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
