
Board mount DC-DC converter delivering up to 15A output current with adjustable output voltage from 600mV to 5V. Features include overvoltage protection (OVP) and overcurrent protection (OCP), achieving 93% efficiency. Operates from a 4.5V to 20V input voltage range with a single output. Packaged in a 0.59 x 0.59 x 0.19 inch BGA package, this component supports a wide operating temperature range of -40°C to 125°C.
Analog Devices LTM4627EY#PBF technical specifications.
| Package/Case | BGA |
| Efficiency | 93% |
| Features | OVP, OCP |
| Height | 0.19inch |
| Length | 0.59inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Current | 17mA |
| Output Current | 15A |
| Output Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4627EY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
