
15A adjustable DC-DC converter with 4.5V to 20V input range and 0.6V to 5V output. Features 93% efficiency, overvoltage and overcurrent protection, and a single output. Packaged in an LGA with dimensions of 0.59 x 0.59 x 0.17 inches. Operates from -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTM4627IV#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTM4627IV#PBF technical specifications.
| Package/Case | LGA |
| Efficiency | 93% |
| Features | OVP, OCP |
| Height | 0.17inch |
| Length | 0.59inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Current | 17mA |
| Output Current | 15A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4627IV#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
