
Dual-output, board-mount DC-DC converter with adjustable output voltage from 600mV to 5.5V. Delivers up to 8A per output, accepting input voltages from 4.5V to 26.5V. Features include UVLO, OVP, and OCP protection. Operates across a wide temperature range of -40°C to 125°C. Housed in an LGA package with dimensions of 0.59 x 0.59 x 0.17 inches.
Analog Devices LTM4628EV#PBF technical specifications.
| Package/Case | LGA |
| Features | UVLO, OVP, OCP |
| Height | 0.17inch |
| Length | 0.59inch |
| Max Input Voltage | 26.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 2 |
| Operating Supply Current | 5mA |
| Output Current | 8A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4628EV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
