
Module DC-DC 2-OUT 0.6V to 5.5V 8A/8A Automotive 144-Pin LGA Tray
Sign in to ask questions about the Analog Devices LTM4628EV#PBF-ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTM4628EV#PBF-ES technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | LGA |
| Package Description | Land Grid Array Package |
| Lead Shape | No Lead |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 15 |
| Package Width (mm) | 15 |
| Package Height (mm) | 4.42(Max) |
| Seated Plane Height (mm) | 4.42(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 0.6 to 5.5V |
| Maximum Input Voltage | 26.5V |
| Maximum Output Current | 8|8A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTM4628EV#PBF-ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.