
Dual output DC-DC converter with adjustable voltage from 600mV to 5.5V, capable of delivering up to 8A per output. Features include UVLO, OVP, and OCP protection, with a maximum duty cycle of 98%. Operates from a 4.5V to 26.5V input voltage range and is housed in a BGA package. This RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Analog Devices LTM4628EY#PBF technical specifications.
| Package/Case | BGA |
| Features | UVLO, OVP, OCP |
| Height | 0.17inch |
| Length | 0.59inch |
| Max Duty Cycle | 98% |
| Max Input Voltage | 26.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 26.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 2 |
| Operating Supply Current | 5mA |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4628EY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.